• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter TS 2000 V S Door closer Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gestange-Turschlie closer with adjustable closing force TS 2000 V S

  • Gestange-Turschlie closer with adjustable closing force
  • For doors up to 125 cm width and up to 160 kg in weight
  • Suitable for outdoor use.
  • This text is machine translated.

Technical specifications

Product type

Door closer

Dim

(W x H x D) 226 x 60 x 50 mm

Factory colour

Silver

Width

226 mm

Height

60 mm

Depth

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517469 Burg Wächter TS 2000 V S Door closer Silver

User & Safety Instructions 1517469 Burg Wächter TS 2000 V S Door closer Silver

User & Safety Instructions 1517469 Burg Wächter TS 2000 V S Door closer Silver

User & Safety Instructions 1517469 Burg Wächter TS 2000 V S Door closer Silver

User & Safety Instructions 1517469 Burg Wächter TS 2000 V S Door closer Silver

Description

Features

  • Closing force variable by offset mounting (size 3/4/5) according to DIN EN 1154 for turbreiten to 95, 110, and 125 cm
  • Adjustable closing speed from the front.
  • Endschlag via the linkage can be set
  • High-quality design, easy mounting

Scope of delivery

  • Door closer.