• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter GTS 513 Door closer Silver

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gleitschienen-Turschlie closer GTS513 S

  • Hydraulically Controlled Door closer
  • For doors up to 95 cm width and up to 60 kg weight
  • Incl. adjustable locking device
  • This text is machine translated.

Technical specifications

Product type

Door closer

Dim

(W x H x D) 196 x 50 x 37 mm

Factory colour

Silver

Width

196 mm

Height

50 mm

Depth

37 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517467 Burg Wächter GTS 513 Door closer Silver

User & Safety Instructions 1517467 Burg Wächter GTS 513 Door closer Silver

User & Safety Instructions 1517467 Burg Wächter GTS 513 Door closer Silver

Description

Features

  • Adjustable closing speed and Endschlag
  • The elegant solution: door closer with guide rails
  • Length of the guide rails: 425 mm.

Scope of delivery

  • Door closer
  • Slide Assembly.

More interesting products

(*All information is plus legal VAT)