• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABDI30858 Universal building key

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal building key

  • Universal application thanks to integrated square
  • Inner square 6-8 mm, outer square 7-10 mm
  • With length scale for determination of cylinder lengths

Technical specifications

Product type

Universal building key

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752073 ABUS ABDI30858 Universal building key

Description

Multipurpose installation key from ABUS in robust metallic design. Operates as various keys. New building key — cylinder-free locking up. Also used for cylinder measurement.

Features

  • With 6–8 mm internal square and 7–10 mm external square
  • Allen key and length scale

Scope of delivery

  • Building key
  • User manual

More interesting products

(*All information is plus legal VAT)