• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Winsafe WS 11 W SB 38231 Window lock White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Backup window with single bar Winsafe WS 11 W SB

  • With sturdy swing bolt
  • Possible mounting positions: Under-, Top and handle side
  • Higher closing comfort
  • This text is machine translated.

Technical specifications

Product type

Window lock

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492808 Burg Wächter Winsafe WS 11 W SB 38231 Window lock White

Certificate

Certificate 1492808 Burg Wächter Winsafe WS 11 W SB 38231 Window lock White

Description

Features

  • Elegant look and pleasant haptics
  • VdS-approved for windows made of wood or aluminum
  • Simple self-mounting
  • Minimum mounting width 26 mm
  • Convenient swivel mechanism

Scope of delivery

  • Backup window with single bar.

More interesting products

(*All information is plus legal VAT)