Shear strength 40 N/625 mm² at 23°C (according to AFERA 4012)
Peeling strength 180°: 20 N/25 mm (according to AFERA 4001)
Product type
Universal window trickle vent set
Factory colour
White
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2238025 Schellenberg 46601 Universal window trickle vent set White
Description
The Schellenberg Universal window fans provide a healthier room climate, despite closed windows or doors. They reduce the relative humidity and pollutants in the indoor air by means of constant air exchange. The continuous fine ventilation prevents the formation of mold on window sills and returns its original insulating properties to damp walls. The improved room air requires less energy to heat the rooms, which can also save you on heating and energy costs.
The universal window fans are attached to the window wing of a plastic window with a few simple steps. To do this, a part of the rubber seal must be removed. The accessories required for mounting are included in the delivery. The universal window fans do not require a power connection and are operated purely mechanically. They are comparable in effect to more cost-intensive to or to exhaust systems. We recommend that you install a window fan on different sides of the facade for each 10 m² living area, in order to enable a transverse ventilation. Even a small door gap of 7 mm below the closed door ensures the air circulation across the room. A slider on the window fan can be used to manually stop the air supply at any time.
This text is machine translated.
Scope of delivery
2 x Universal window fans
2 x Fixing tape
1 x cutter knife
Installation instructions.
Hints
For initial installation, you need two window fans (up to a maximum of 10m² living area).
Description
The Schellenberg Universal window fans provide a healthier room climate, despite closed windows or doors. They reduce the relative humidity and pollutants in the indoor air by means of constant air exchange. The continuous fine ventilation prevents the formation of mold on window sills and returns its original insulating properties to damp walls. The improved room air requires less energy to heat the rooms, which can also save you on heating and energy costs.
The universal window fans are attached to the window wing of a plastic window with a few simple steps. To do this, a part of the rubber seal must be removed. The accessories required for mounting are included in the delivery. The universal window fans do not require a power connection and are operated purely mechanically. They are comparable in effect to more cost-intensive to or to exhaust systems. We recommend that you install a window fan on different sides of the facade for each 10 m² living area, in order to enable a transverse ventilation. Even a small door gap of 7 mm below the closed door ensures the air circulation across the room. A slider on the window fan can be used to manually stop the air supply at any time.
This text is machine translated.
Scope of delivery
2 x Universal window fans
2 x Fixing tape
1 x cutter knife
Installation instructions.
Hints
For initial installation, you need two window fans (up to a maximum of 10m² living area).
What kind of Door & Window Locks are you looking for?