• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7066118 Door stop White 45 mm 15 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

390 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duo door buffer, white, 45x15mm

  • Optimal protection for walls, furniture, tiles, wallpaper, plaster, doors, cupboards or shelves
  • Self-adhesive can be easily attached to doors, windows, walls or furniture without tools.

Our service for you

Technical specifications

Product type

Door stop

Weight

19 g

Dim

(Ø x H) 45 mm x 15 mm

Factory colour

White

Height

15 mm

(Ø)

45 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3533059 Sygonix SY-7066118 Door stop White 45 mm 15 mm

User & Safety Instructions

User & Safety Instructions 3533059 Sygonix SY-7066118 Door stop White 45 mm 15 mm

Warranty Terms

Warranty Terms 3533059 Sygonix SY-7066118 Door stop White 45 mm 15 mm

Description

Features

  • Prevents damage to walls caused by edges or door handles

Scope of delivery

  • Door buffer x 2

More interesting products

(*All information is plus legal VAT)