• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABTS03968 Door chain Silver

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Door chain

Weight

580 g

Dim

(L x W x H) 200 cm x 150 mm x 50 mm

Factory colour

Silver

Width

150 mm

Height

50 mm

Length

200 cm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752097 ABUS ABTS03968 Door chain Silver

Description

Lockable door chain. This door chain can be unlocked from the outside through the door crack with the key.

Features

  • Suitable for doors with glass panels or thin metal sections
  • Hardened chain
  • Easy to use
  • Can be locked for inside and outside.

Scope of delivery

  • Door chain
  • User manual.

More interesting products

(*All information is plus legal VAT)