• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 46600 Universal window trickle vent White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg universal window fan / extension to starter set

  • Extension to the starter set
  • Continuous air circulation when the window is closed
  • Reduces air humidity, CO2 and other pollutants in the room air
  • Easy installation on the window wing of plastic windows, optically inconspicuous
  • This text is machine translated.

Technical specifications

  • Universal window fan:
  • Dim: 293 x 21 x 9.5 mm (+/- 1.5 mm)
  • Material: ASA
  • Impact resistance: Yes, tested according to DIN EN 13141-1 Table 6
  • Fastening strap:
  • Category: Double-sided adhesive tapes with foam backing
  • Carrier material: Polyethylene foam, closed cell, radiation cross-linked
  • Density: 70 kg/m³ (+/- 2 kg/m³)
  • Thickness 1.1 mm (+/- 0.1 mm)
  • Adhesive: Modified synthetic rubber
  • Covering material: Silicone paper
  • Temperature resistance: -20 to 70°C.
  • Shear strength 40 N/625 mm² at 23°C (according to AFERA 4012)
  • Peeling strength 180°: 20 N/25 mm (according to AFERA 4001)
Product type

Universal window trickle vent

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2238026 Schellenberg 46600 Universal window trickle vent White

User & Safety Instructions

User & Safety Instructions 2238026 Schellenberg 46600 Universal window trickle vent White

Description

The Schellenberg Universal window fans provide a healthier room climate, despite closed windows or doors. They reduce the relative humidity and pollutants in the indoor air by means of constant air exchange. The continuous fine ventilation prevents the formation of mold on window sills and returns its original insulating properties to damp walls. The improved room air requires less energy to heat the rooms, which can also save you on heating and energy costs.

The universal window fans are attached to the window wing of a plastic window with a few simple steps. To do this, a part of the rubber seal must be removed. The accessories required for mounting are included in the delivery. The universal window fans do not require a power connection and are operated purely mechanically. They are comparable in effect to more cost-intensive to or to exhaust systems.
We recommend that you install a window fan on different sides of the facade for each 10 m² living area, in order to enable a transverse ventilation. Even a small door gap of 7 mm below the closed door ensures the air circulation across the room. A slider on the window fan can be used to manually stop the air supply at any time.

This text is machine translated.

Scope of delivery

  • 1 x Universal window fan
  • 1 x fixing strap
  • 1 x cutter knife
  • Installation instructions.

Hints

For initial installation, you need two window fans (up to a maximum of 10m² living area).

More interesting products

(*All information is plus legal VAT)