• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 1799-0003 Door closer Metal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring door closer - FT 903

  • Spring door closer for light and heavy interior, corridor, side entrance doors up to 60 kg
  • For indoor and protected outdoor use
  • Spring force roughly adjustable
  • DIN left / right can be used
  • Material: Galvanized steel, color: Silver

Technical specifications

Product type

Door closer

Weight

570 g

Factory colour

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332073 Basi 1799-0003 Door closer Metal

Description

The BASI spring door closer is suitable for light and heavy doors - e.g. interior doors, side entrance doors or corridor doors. It ensures that the doors do not remain open or slam shut and that they are closed in a pleasant and quiet way. Mostly used for fire doors, as they must be self-closing according to the regulations. The spring-door closer is also ideally suited for business or public facilities. The door closer is suitable for DIN left and right doors up to 60 kg. The design and assembly is simple. The lever is attached to the frame - the lever presses on the roller attached to the door wing.

This text is machine translated.

Features

  • Door weight: Up to 60 kg
  • lever length: 235mm
  • galvanized

Scope of delivery

  • Spring door closer - FT 903

More interesting products

(*All information is plus legal VAT)