• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABTS21542 Door chain with Silver

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Door chain with

Weight

0.000

Factory colour

Silver

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752098 ABUS ABTS21542 Door chain with Silver

Description

Door handle chain with door handle protection ring. Can also be opened from outside with key.

Features

  • Hardened special chain

Scope of delivery

  • Door handle chain
  • User manual

More interesting products

(*All information is plus legal VAT)