• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABFS59486 Locking window handle Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lockable window handle silver

  • Smooth exchange of the existing handle
  • As a child lock suitable
  • Inwards and outwards opening window

Technical specifications

Product type

Locking window handle

Factory colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 559778 ABUS ABFS59486 Locking window handle Silver

User & Safety Instructions

User & Safety Instructions 559778 ABUS ABFS59486 Locking window handle Silver

Description

This window handle fits on each window with 7 mm square and 43 mm distance between screws.

This text is machine translated.

Features

  • Individually adjustable, secured square
  • Can be locked with pressure cylinder.

Scope of delivery

  • Window handle
  • 1x key
  • Installation manual.

More interesting products

(*All information is plus legal VAT)