• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 9210-5512 Room door lock Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Plug-in-room door lock

  • Plug-in lock for room doors with BB-colored hole
  • Cuff: 20 mm käntig, nickel-silver painted
  • Material trap/latch: Plastic
  • Mandrel dimension: 55 mm, distance: 72 mm, square: 8 mm
  • Tested according to DIN 18251-1, class 1

Technical specifications

Product type

Room door lock

Dim

(L x W) 235 mm x 85 mm

Factory colour

Silver

Width

85 mm

Length

235 mm

Depth

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929463 Basi 9210-5512 Room door lock Silver

Information

Information 1929463 Basi 9210-5512 Room door lock Silver

Description

BASI plug-in lock - ES 921 - ideal for indoor use. The plug-in lock with colored-colored lock is suitable for installation in room doors. The lock has a square stem with a width of 20 mm. The case is made of plastic and is available for DIN right and DIN left doors.

This text is machine translated.

Features

  • Plastic case/latch
  • Nickel-silver painted

More interesting products

(*All information is plus legal VAT)