• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 9290-5522 Room door lock Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in-room door lock

  • Push-in lock for entrance or room doors in TGL dimension (formerly DDR)
  • With profile cylinder punching
  • Cuff: Nickel-silver painted
  • Material trap/latch: Metal
  • Mandrel dimension: 55 mm, distance: 72 mm, square: 8 mm

Technical specifications

Product type

Room door lock

Dim

(L x W) 235 mm x 85 mm

Factory colour

Silver

Width

85 mm

Length

235 mm

Depth

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929475 Basi 9290-5522 Room door lock Silver

Information

Information 1929475 Basi 9290-5522 Room door lock Silver

Description

BASI plug-in lock IT 929 for entrance doors / room doors. The plug-in lock has a change function and is in TGL dimension (formerly DDR). ideal for use with entrance doors / room doors that are to be equipped with a lock cylinder. Mandrel dimension: 55 mm, distance: 72 mm, square: 8 mm

This text is machine translated.

Features

  • Case/latch metal

More interesting products

(*All information is plus legal VAT)