SDS 130 - push-button lock can be used as a garden door lock or garage door lock
With device for profile cylinder (sold separately)
Door lock with plastic fittings
With closing trap, can be used on the right and left
Mandrel dimension 60 mm
Technical specifications
Product type
Surface-attached lock
Dim
(L x W x H) 124 x 20 x 118.5 mm
Factory colour
Silver
Width
20 mm
Height
118.5 mm
Length
124 mm
Depth
50 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1929517 Basi 9900-0003 Surface-attached lock Silver
Description
The BASI door lock/push-button lock is suitable for garden doors, cellar doors or garage doors. The universal door lock is equipped with a device for profile cylinders. The butt lock has a lifting trap and can be used on the left and right. The fittings come in black and are made of plastic. The mandrel dimension is 60 mm.
This text is machine translated.
Features
Plastic handle sets
Description
The BASI door lock/push-button lock is suitable for garden doors, cellar doors or garage doors. The universal door lock is equipped with a device for profile cylinders. The butt lock has a lifting trap and can be used on the left and right. The fittings come in black and are made of plastic. The mandrel dimension is 60 mm.
This text is machine translated.
Features
Plastic handle sets
What kind of Door & Window Locks are you looking for?