• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Angled valve 2000 143443 0 up to 16 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive - Drive design: Classic
  • Drive - drive size: 50 mm
  • Drive - Position query via magnetic piston: No.
  • Drive - Drive Material Category: Plastics
  • Drive - drive material: PA (polyamide)
  • Drive - O-ring between cover and bushing: No.
  • Drive - Control air connection type: Internal thread
  • Drive - Control air connection Thread type: G
  • Drive - Control air connection diameter (inch): 1/4 inch
  • Drive - control air connection Position: In line direction
  • Drive - Control air connection material: Stainless steel
  • Drive - Control air bore diameter: 1.2 mm
  • Drive - Interface to drive: Metric
  • Drive - drive increased chemical resistance: No.
  • Drive - control cone: No.
  • Drive - Control air connection 1 Pre-assembled: Cone plugs
  • Drive - Control air connection 2 Pre-assembled: Cone plugs
  • Sealing Material - Seat Seal Material Category: Plastics
  • Seal material - Seat seal Material: PTFE (Polytetrafluorethylene)
  • Sealing material - gasket housing material: Graphite
  • Sealing material - Packed seal enclosed: Yes
  • Pressure & temperature - nominal pressure (DIN EN 1333): PN 25
  • Pressure & Temperature - Temperature Medium min -10 °C.
  • Pressure & Temperature - Temperature Medium max. 185 °C.
  • Pressure & temperature - ambient temperature min: -10 °C.
  • Pressure & temperature - temperature Surroundings max. 40 °C
  • Pressure & temperature - nominal pressure at least 0 bar
  • Pressure & temperature - nominal pressure max. 16 bar
  • Pressure & Temperature - Control pressure at least 4.1 bar
  • Pressure & Temperature - Control pressure max. 10 bar
  • Pressure & temperature - rated pressure (DIN EN 1759): Class 150
  • Pressure & Temperature - Vacuum control pressure: No.
  • Device Properties - Product Sub-Group: Open/To Valves
  • Equipment characteristics - main valve operating principle: Angle seat valve
  • Equipment properties - Valve control Type: Pneumatic
  • Equipment characteristics - valve design: Complete valve
  • Equipment characteristics - valve pipe housing production: Cast
  • Equipment properties - Flow: Under seat
  • Device properties - Vacuum version: No.
  • Device Properties - Oxygen Type: No.
  • Medium & calibration - CIP capable: Yes
  • Medium & calibration - SIP-enabled: Yes
  • Nominal width (kV value) - kV Water value: 4.2 m3/h.
  • Nominal width (kV value) - housing nominal width: 15 mm
  • Nominal width (kV value) - enclosure size (IN): 1/2 inches
  • Nominal width (kV value) - seat nominal width: 15 mm
  • Process/wire connection - cable connection 1 type: Welding end
  • Process/line connection - line connection 1 Inner diameter (mm): 16 mm
  • Process/line connection - line connection 1 size DN: DN 15
  • Process/line connection - cable connection 1 wall thickness (mm): 1.5 mm
  • Process/wire connection – cable connection 1 external diameter (mm): 19 mm
  • Process/cable connection - pipe connection 1 pipe standard 1: DIN 11850 R2
  • Process/cable connection - cable connection 1 pipe standard 2: DIN 11866 series A
  • Materials - Valve Housing Material Category: Metals
  • Materials - valve housing material: Stainless steel
  • Materials - Valve housing Internal surface machining: Unfinished
  • Materials - Valve housing Surface finish external: Unmachined
  • Operating principle - fluid line connection Number: 2
  • Operation - Valve function Number of switching positions: 2
  • Operation - Manual operation: No.
  • Operation - Control function: A - closed at rest (NC)
  • Operation - Additional manual operation included: No.
  • Approvals - Factory test certificate 3.1 attached: No.
  • Type of approval: ATEX, IECExATEX, IECEx
  • Type of approval: II 2 D Ex h IIIC T135°C DB, Ex h IIIC T135°C DB, II 2 G Ex h IIC T4 GB, Ex h IIC T4 GB
Product type

Angled valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

143443

Dim

(Ø) 15 mm

Max. operating pressure

16 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 16 bar

(Ø)

15 mm

Pipe Ø

15 DN

Type

2000

Max. media temperature

185 °C

Media temperature (min.)

-10 °C

Documents & Downloads

Datasheet

Datasheet 3047415 Bürkert Angled valve 2000 143443 0 up to 16 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047415 Bürkert Angled valve 2000 143443 0 up to 16 bar 1 pc(s)

Description

The externally controlled tilt valve consists of a pneumatically actuated piston drive and a 2-way valve housing. Depending on the ambient temperature, the drive is available in two different materials, PA and PPS. The proven self-adjusting spindle sealing ensures high tightness. The flow-oriented 2/2-way valve housing made of bronze or fine cast stainless steel allows high flow values. These maintenance-free and robust valves can be retrofitted with a comprehensive range of accessories for position indication, lift limitation or manual emergency operation.

This text is machine translated.