Image similar
Magnetic valve
24 V
0 bar
Stainless steel
G 1/4
-40 °C (min)
-40 up to 180 °C
21251
0 bar
-40 °C
PTFE
2/2 normally closed mono-stable
180 °C
-40 °C
Gases
4 mm
540 l/min
IP65
55 °C
Direct action
0.5 m³/h
Datasheet 3047060 Bürkert Magnetic valve 21251 0255 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 3047060 Bürkert Magnetic valve 21251 0255 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)