• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 21554 0255 24 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve; direct action

  • Hardwearing coil system
  • Compact design, max. DN 6
  • Housing in brass or stainless steel with threaded connection

Technical specifications

  • Sealing Material - Seat Seal Material Category: Plastics
  • Seal material - Seat seal Material: PTFE (Polytetrafluorethylene)
  • Sealing material - external seal Material: Stainless steel and stainless steel
  • Pressure & Temperature - Temperature Medium min -40 °C.
  • Pressure & Temperature - Temperature Medium max. 180 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 0 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 10 bar
  • Electrical connection - Device plug in the range of supply: Enclosed
  • Electrical connection - Device socket Art. No. - Type: 00159395 - 2508
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: In flow direction left
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Equipment characteristics - main valve operating principle: Seat valve
  • Device features - switching time opening max.: 80 ms
  • Features - switching time includes max.: 30 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve design: Complete valve
  • Equipment characteristics - flow: Over seat
  • Device properties - Vacuum version: Yes
  • Equipment characteristics - Mounting type: Mounting bracket
  • Device features - Drive type: Lifting anchor
  • Device properties - operation: Direct action
  • Device Properties - Media Separation: No.
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 20 ms
  • Features - switching time close at least 20 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: Yes
  • Equipment properties - Main valve with integrated screen: No.
  • Nominal width (kV value) - QNn value (gas): 270 l/min.
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 3 mm
  • Nominal width (kV value) - kV Water value: 0.25 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 1/8 inch
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 1/4
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 1/4
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: Yes
  • Voltage - voltage min. / nominal voltage: 24 V
  • Voltage - voltage max. / nominal voltage 24 V
  • Voltage - AC voltage: No.
  • Voltage - DC voltage: Yes
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - spool size 40 mm
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Plugged
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) - part Kern in contact with medium Material: Stainless steel
  • Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
  • Coil (Kern) – rated DC 12 W.
  • Coil (Kern) - Reduced power DC 12 W.
  • Materials - main valve material in contact with medium: Stainless steel
  • Materials - valve seat material: Stainless steel
  • Operating principle - fluid line connection Number: 2
  • Operation - Valve function Number of switching positions: 2
  • Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
  • Operation - Manual operation: No.
  • Approvals - nominal power 12 W
Product type

Magnetic valve

Operating voltage

24 V

Max. operating pressure

0 bar

Enclosure material

Stainless steel

Connection

G 1/4

Media temperature (range)

-40 up to 180 °C

Manufacturer part #

21554

Operating pressure (min.)

0 bar

Sealant

PTFE

Function

2/2 normally closed mono-stable

Max. media temperature

180 °C

Media temperature (min.)

-40 °C

Medium

Steam

Nominal width

3 mm

QNn value

270 l/min

IP65

Max. ambient temperature

55 °C

Operating principle

Direct action

KV value

0.25 m³/h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3047061 Bürkert Magnetic valve 21554 0255 24 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047061 Bürkert Magnetic valve 21554 0255 24 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)

Description

The direct-action lifting armature solenoid valve type 0255 is also suitable for high pressures and high temperatures.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min