Image similar
Magnetic valve
24 V
10 bar
Aluminium
G 1/4
-30 up to +80 °C
231394
3 bar
Manual actuation;Rotary actuation
FKM
NBR
5/3 normally open
1162 kg
+80 °C
-30 °C
9 mm
P port connector (G1/4)
1.5 l/min
IP65
+80 °C
-40 °C
Servo-controlled
Datasheet 2350621 Bürkert Magnetic valve 231394 6519 24 V G 1/4 Nominal width (details) 9 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2350621 Bürkert Magnetic valve 231394 6519 24 V G 1/4 Nominal width (details) 9 mm Servo-controlled 1 pc(s)