• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pneumatic valve 0262 29007 10 bar (max) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Stainless steel
  • Seal material:FKM
  • Nominal width 12 mm
  • Line connection G 1/2 sleeve
  • Special feature: EPS 18 ATEX 2 008 X / IECEx EPS 18.0007 X mech. Ex h IIC T4 GB / Ex h IIIC T135°C DB
  • Medium temperature (degree C) (max): 100
  • Ambient temperature (degree C) (max): 90
  • Pressure (bar) (max): 10
  • Medium temperature (degree C) (min): -10
  • Operation: 2/2-way; open in rest position
  • Control pressure (min): 3.3
  • Control pressure (max): 6
  • KV VALUE (M*3/H): 2.1
  • Drive: Drive 3 type-related
Product type

Pneumatic valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

29007

Max. operating pressure

10 bar

Pressure range

10 bar (max)

Pipe Ø

12 mm

Control pressure (max.)

6 bar

Control pressure (min.)

3.3 bar

Type

262

Max. ambient temperature

90 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3047941 Bürkert Pneumatic valve 0262 29007 10 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047941 Bürkert Pneumatic valve 0262 29007 10 bar (max) 1 pc(s)

Description

The externally controlled valve consists of a pneumatically actuated diaphragm drive and a 2-way valve housing. The double spindle seal ensures a high leak tightness and a long service life.
The compact drive housing made of acid and alkali-resistant plastic is ideal for custom multiple block designs.
This low-maintenance and robust valve can be supplemented individually by various accessories.

This text is machine translated.