• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pneumatic valve 0470 55833 2 up to 10 bar 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Seal material NBR
  • Nominal width 4 mm
  • Special feature: Standard cable head
  • Voltage 24 volt
  • Frequency: DC and AC (AC/DC)
  • Medium temperature (degree C) (max): 50
  • Ambient temperature (degree C) (max): 55
  • Pressure (bar) (max): 10
  • Medium temperature (degree C) (min): -10
  • Operation: 4/2-way; pressure port 1 connected to output 2 at rest; output 4 vented
  • Line connector 1: Flange image Bürkert module (type 0470)
  • Line connection 2: Threaded hose diameter 6/4
  • Power consumption 2 watt
  • Pressure (bar) (min): 2
  • QNN VALUE (L/MIN): 300
  • Duty cycle (%): 100
  • Opening time (msec) (max): 30
  • Closing time (ms) (max): 20
Product type

Pneumatic valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

55833

Max. operating pressure

10 bar

Operating pressure (min.)

2 bar

Pressure range

2 up to 10 bar

Pipe Ø

4 mm

Max. power consumption

2 W

Type

470

Max. ambient temperature

55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3047683 Bürkert Pneumatic valve 0470 55833 2 up to 10 bar 1 pc(s)