• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pneumatic valve 6519 20000938 2 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2 and 5/2-way pneumatic valve 32mm

  • Large flow
  • Low electrical power consumption
  • Single or block mounting
  • Standard, Ex MB, Ex EB MB and Ex ia versions
  • Sleeve G 1/4", NPT 1/4" and NAMUR flange

Technical specifications

  • Drive - Manual operation Material: No manual operation available
  • Mounting (valve terminal) - arranged dimensions 1: 33 mm
  • Sealing Material - Main Valve Seal Material: PUR (Polyurethanes)
  • Sealing material - pre-control of seal material: FKM (fluororubber)
  • Pressure & Temperature - Temperature Medium min -10 °C.
  • Pressure & Temperature - Temperature Medium max. 50 °C.
  • Pressure & temperature - ambient temperature min: -25 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 2 bar
  • Pressure & temperature - nominal pressure max. 10 bar
  • Electrical connection - Device socket in the range of supply: Not included
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: Supply side
  • Equipment properties - Product sub-group: Pneumatic valves
  • Equipment characteristics - reset type: Air spring + mechanical spring
  • Equipment characteristics - main valve operating principle: Seat valve
  • Device properties - valve control type: Electrical
  • Device features - switching time opening max.: 20 ms
  • Features - switching time includes max.: 40 ms
  • Device properties - rated mode/duty cycle: 100%
  • Device properties - power reduction integrated: No.
  • Nominal width (kV value) - QNn value (gas): 900 l/min.
  • Nominal width (kV value) - pilot control nominal diameter (mm): 0.9 mm
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 6 mm
  • Process/line connection - supply connection diameter (inch): 1/4 inch
  • Process/wire connection – supply connector type: Internal thread
  • Process/cable connection - supply connection Thread type: G
  • Process/cable connection - flange image: FM02
  • Process/line connection – work connection type: Flange
  • Process/line connection - work connection Position: Opposite the supplier side
  • Process/cable connection - work connection Material: PA (polyamide)
  • Process/line connection - working connection flange picture: NAMUR
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: Yes
  • Voltage - voltage min. / nominal voltage: 11.1 V
  • Voltage - voltage max. / nominal voltage 11.1 V
  • Voltage - AC voltage: No.
  • Voltage - DC voltage: Yes
  • Coil (Kern) - spool size 40 mm
  • Coil (Kern) - Coil resistance 481 ohms
  • Coil (Kern) - Max. Power consumption: 0.3 W.
  • Coil (Kern) - Max. Power consumption: 0.3 W.
  • Coil (Kern) - Coil Switching LED: No.
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil arrangement Pole protection: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - Coil Switching Redundant Free-wheeling diode: No.
  • Materials - main valve material in contact with medium: PA (polyamide)
  • Materials - main valve material in contact with the environment: PA (polyamide)
  • Materials - precontrol material in contact with medium: Stainless steel
  • Materials - precontrol material in contact with the environment: Stainless steel
  • Operating principle - fluid line connection Number: 5
  • Operation - Valve function Number of switching positions: 2
  • Operation - Valve function: W - open in rest position - Pressure connection 1 according to work connection 2, work connection 4 open after output 5, output 3 CHW - open in rest position - Pressure connection 1 according to work connection 2, work connection 4 after output 5 open, output 3 closed
  • Operation - Manual operation: No.
  • Operation - Manual operation Type: Not available
  • Mode of action - manual operation locking: No manual operation available
  • Operation - Manual operation Screw slot: No manual operation available
  • Approvals - coil current min. 23 mA
  • Approval type IECEx, AEXIECEx, ATEX
  • Type of approval: Ex ia IIC T6 GB/ Ex ia IIIC T135°C DB, coil size 6, II 2 G Ex ia IIC T6 GB/ II 2 D Ex ia IIIC T135°C DB, coil size 6
Product type

Pneumatic valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

20000938

Max. operating pressure

10 bar

Operating pressure (min.)

2 bar

Pressure range

2 up to 10 bar

Operating medium

Compressed air

IP65

Type

6519

Max. media temperature

50 °C

Media temperature (min.)

-10 °C

Documents & Downloads

Datasheet

Datasheet 3048009 Bürkert Pneumatic valve 6519 20000938 2 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048009 Bürkert Pneumatic valve 6519 20000938 2 up to 10 bar 1 pc(s)

Description

Type 6518 is a pre-controlled 3/2-way valve, and Type 6519 is a 3/2-, 5/2- or 5/3-way valve. They form a series together. The valves can be used individually or on blocks. They operate without constant air consumption and are used to control double or single-acting drives. The use of high-quality materials makes it possible to use the valves even under open air and chemical atmospheres. The series includes devices with Ex approval and NAMUR flange pattern. With the valve modes of action C, D and H monostable the safety level SIL2 can be reached according to IEC 61508, depending on the architecture of the safety device.

This text is machine translated.