• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Process selector and control head 339686 8801 Enclosure material Stainless steel Sealant PTFE 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive - drive design: PPS-drive, VA-threaded bush at the control air connection
  • Drive - drive size: DM 80 mm
  • Functions - Function: None specified
  • Device properties - Drive type: Without valves
  • Process/line connection - flange image: Interface element control and remote sensor to classic or third-party drive
  • Voltage - Supply voltage: None
  • Mode of action - control function: Closed with spring force
  • Material: Stainless steel
  • Seal material PTFE
  • Nominal width 25 mm
  • Lead connection: Flange end according to DIN EN 1092-1 for DN25 (PN25) (old DIN 2634)
  • Special feature: Assembly Ex-approved single devices
  • Electronic. Lead-through connection
  • Control: No signal
  • Line connection 1: Not present
  • Ways/positions: 2 ways / 2 positions
  • Arm/drive interface: Nipple thread M40 x 1.5 (standard DN 25)
  • Control air connection: Thread G1/4, socket
  • Pneumatic function: Without valve
  • Valve type: Straight seat valve type 2012
  • Design: Without
  • Distance sensor: Without
  • Activation type: U repeater/pneumatic activation 8697
  • Fluid connection: Without
  • Operation/Config.: Without
  • Proximity switch: 2 proximity switches, 2 wire technology, NAMUR
  • Software repeater: None
  • Additional function: None
  • Communication: None
  • Mounting: Without
  • Operation: Not available
  • Valve block VB1: Not equipped
  • Control function VB1: No specification
  • Valve block VB2: Not equipped
  • Control function VB2: No information
  • Approval system: Without approval
  • Accessories: Without
  • Approval component: Ex approval China, CCC, 8697 Ex i, BVS 13 ATEX E 104 X, IECEx BVS 13.0105 X
Product type

Process selector and control head

Enclosure material

Stainless steel

Connection

G 1/4

Manufacturer part #

339686

Drive size Ø

80 mm

Sealant

PTFE

Function

2/2-way

Medium

Compressed air

Nominal width

25 mm

Features

Flange

Operating principle

OFF (spring shut)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3047967 Bürkert Process selector and control head 339686 8801 Enclosure material Stainless steel Sealant PTFE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047967 Bürkert Process selector and control head 339686 8801 Enclosure material Stainless steel Sealant PTFE 1 pc(s)

Description

The design of the Type 8801 On/Off ELEMENT system series allows easy integration of automation units in all levels: From the electrical/optical position feedback, the pneumatic control, an optionally integrated fieldbus interface up to the explosion-protected control head. The highly integrated system consisting of valve and automation unit is characterized by compactness and smooth surface in design, integrated control air ducts, degree of protection IP65/67/NEMA4X and high chemical resistance.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min