Servo-operated valve
24 V AC
10 bar
Polyamide
G 1/8
-10 °C (min)
-10 up to +60 °C
134635
2.5 bar
-10 °C
NBR
4/2-way
0.299 kg
+60 °C
-10 °C
Air
3.0 mm
Sleeve
122 mm
65 mm
200 l/min
10 bar
2.5 bar
+55 °C
-10 °C
Servo-controlled
0
Datasheet 1533705 Bürkert Servo-operated valve 134635 5420 24 V AC G 1/8 Nominal width (details) 3.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions 1533705 Bürkert Servo-operated valve 134635 5420 24 V AC G 1/8 Nominal width (details) 3.0 mm Servo-controlled 1 pc(s)