• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Socket 314830 2518 Number of pins: 2 12 - 240 V 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device socket according to DIN EN 175301-803

  • With pole protection and free-wheeling diode
  • VOLTAGE 12 - 240 V AC/DC
  • Continuous current 1 A
  • This text is machine translated.

Technical specifications

  • Cable outlet: Insert can be offset by 4x90°
  • Cable gland: M16x1.5 ready-to-use variants
  • Contact resistance: ≤ 10 mΩ standard
  • Power indicator: Yellow LED (if present)
  • UL: All versions with clamp cage
  • VDE: All versions except pole protection and free-wheeling diode with or without LED
  • Connection type: Screw terminal
  • Electrical connection: Plug-in terminals according to DIN EN 175301-803, shape A.
  • Mating cycles: Max. 50
  • Connectable wires: ᴓ 6.0 - ᴓ 8.0 mm, 0.205 - 1.5 mm²
  • Connection cross-section 0.25 mm² - 1.5 mm².
Product type

Socket

Min. operating voltage

12 V

Max. operating voltage

240 V

Min. operating temperature

-30 °C

Max. operating temperature

90 °C

Operating temperature

-30 up to 90 °C

Manufacturer part #

314830

Operating voltage

12 - 240 V

Permanent current (max.)

1 A

Weight

0.0300 kg

Material (details)

Housing: Polyamide, contact material: Brass, sealing materials: NBR

Number of pins

2

Number of contacts (details)

2

IP65/67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2150149 Bürkert Socket 314830 2518 Number of pins: 2 12 - 240 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2150149 Bürkert Socket 314830 2518 Number of pins: 2 12 - 240 V 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)