• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burnshield Burn gel Hydrogel 1012284 3.5 ml

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 496.67)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Burnshield Hydrogel Bag 3.5 ml

  • Dissipation of heatAdaptation to the wound areaFiber-free, elastic and open-pored foamWound protection and gel binding

Our service for you

Technical specifications

Product type

Burn gel

Capacity

3.5 ml

Material (details)

Hydrogel

Content

3.5 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588770 Burnshield Burn gel Hydrogel 1012284 3.5 ml

Description

Burnshield is a sterile trauma hydrogel suitable for lighter burns and scalding. With its high water content, the Burnshield Hydrogel cools and calms down by absorption and dissipation of heat, was designed to minimize skin damage. Burnshield Gel is a white to cream gel that becomes clear after application. This allows monitoring of the wound course. It does not adhere to and does not stick with the wound. It is non-toxic, non-irritant and also suitable for use in children.

This text is machine translated.

Features

  • Color: White to cream gel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)