• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen ALUDERM®-ALUPLAST PFLASTERSPENDER CO10910 Plaster dispenser (L x W x H) 160 x 122 x 57 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

aluderm®-aluminum plastic plaster dispencer

Our service for you

Technical specifications

Dim

(L x W x H) 160 x 122 x 57 mm

Product type

Plaster dispenser

Factory colour

Orange

Content

1 pc(s)

Width

122 mm

Height

57 mm

Length

160 mm

Depth

57 mm

Weight

0.034 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 831434 Söhngen ALUDERM®-ALUPLAST PFLASTERSPENDER CO10910 Plaster dispenser (L x W x H) 160 x 122 x 57 mm

Description

Features

  • To supply daily Trifle injuries for work, House and Hobby workshop
  • Aluderm®-aluminum plastic with aluminum of vaporized coating and suction fleece with Bactekiller
  • Aluderm® stuck together not with the wound
  • Breathable
  • Promotes skin formation and healing
  • Plaster Dispenser ABS-plastic
  • Orange
  • Clear cover
  • Including wall mount and mounting kit
  • Filled with 25 aluderm®-aluminum plastic strips 7,2 x 1,9 cm
  • 25 strips 7.2 x 2.5 cm
  • 25 Finger tips strips und 15 Finger strips 12 x 2 cm
  • Plaster separately insealed hygenically in each case

Hints

Sterile dressings by SÖHNGEN® last for 20 years after the date of manufacture if the packing is not damaged.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)