• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CEDERROTH 1009074 Plaster dispenser (L x W x H) 203 x 306 x 155 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 115.00
-50 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Plaster dispenser wound care detectable

Our service for you

Technical specifications

Dim

(L x W x H) 203 x 306 x 155 mm

Product type

Plaster dispenser

Factory colour

Green

Content

1 pc(s)

Width

306 mm

Height

155 mm

Length

203 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435187 CEDERROTH 1009074 Plaster dispenser (L x W x H) 203 x 306 x 155 mm

Description

Scope of delivery

  • Salvequick wound cleaner, 40 pcs · Cederroth Soft Foam Bandage Blue 4.5 m. · 2x Refill 51030127 · 1x Refill 51030126 · 1x key.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.99€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)