• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM BR350005 Plaster dispenser (W x H x D) 232.5 x 133.5 x 33 mm incl. wall brackets

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 35.99
-31 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickFix plaster dispenser waterproof

  • Easy to use

Our service for you

Technical specifications

Dim

(W x H x D) 232.5 x 133.5 x 33 mm

Product type

Plaster dispenser

Factory colour

Green

Content

1 Set

Width

232.5 mm

Height

133.5 mm

Depth

33 mm

Features

incl. wall brackets

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478558 PLUM BR350005 Plaster dispenser (W x H x D) 232.5 x 133.5 x 33 mm incl. wall brackets

Description

QuickFix plaster dispenser system, fully equipped with two refill packs each with 45 detectable plasters, mounting hardware and a key for theft protection. In the event of minor injuries, the adhesive plasters can be removed from the dispenser quickly and easily and are already open on one side, so that the plaster only needs to be applied to the wound. It is also possible to refill the dispenser with other plaster types from the QuickFix range.

This text is machine translated.

Features

  • High standard of hygiene through fully, individually packaged adhesive plasters
  • The plaster provides optimum protection against external contamination.

Scope of delivery

  • QuickFix plaster dispenser system with 90 waterproof plasters.
  • Mounting material.
  • Key for anti-theft protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.47€ 44.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)