• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM BR350045 Plaster refill pack

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

166 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 45 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickFix refill pack waterproof plaster

Our service for you

Technical specifications

Product type

Plaster refill pack

Dim

(L x W) 72 mm x 25 mm

Content

45 pc(s)

Width

25 mm

Length

72 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478564 PLUM BR350045 Plaster refill pack

Description

Refill pack with waterproof adhesive plasters. Gentle to the skin, made from perforated and air-permeable carrier material.

Features

  • High standard of hygiene thanks to fully, individually packed finger bandages
  • The plaster provides optimum protection against external contamination.

Scope of delivery

  • Refill pack of 45 plasters.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.97*

What kind of First Aid Refill Sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)