User & Safety Instructions 478570 PLUM BR356030 Plaster refill pack
Description
For multiple wrapping around the finger. The eye-catching blue finger bandages can be detected by a metal detector thanks to the integrated metal surface. Optimum durability even with heavy loads in hygienically sensitive areas (e.g.food industry, kitchens, etc.). The elastic and breathable carrier material adapts to skin movements and offers a high degree of comfort when used.
Features
High standard of hygiene thanks to fully, individually packed finger bandages
The plaster provides optimum protection against external contamination.
Scope of delivery
30 plasters in the refill pack.
Description
For multiple wrapping around the finger. The eye-catching blue finger bandages can be detected by a metal detector thanks to the integrated metal surface. Optimum durability even with heavy loads in hygienically sensitive areas (e.g.food industry, kitchens, etc.). The elastic and breathable carrier material adapts to skin movements and offers a high degree of comfort when used.
Features
High standard of hygiene thanks to fully, individually packed finger bandages
The plaster provides optimum protection against external contamination.