• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM BR351005 5501 CH Plaster dispenser (L x W x H) 232.5 x 232.5 x 133.5 mm incl. wall brackets

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

QuickFix plaster dispenser waterproof/fabric

  • Easy to use

Technical specifications

Dim

(L x W x H) 232.5 x 232.5 x 133.5 mm

Product type

Plaster dispenser

Factory colour

Green

Content

1 pc(s)

Width

232.5 mm

Height

133.5 mm

Length

232.5 mm

Depth

33 mm

Features

incl. wall brackets

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394373 PLUM BR351005 5501 CH Plaster dispenser (L x W x H) 232.5 x 232.5 x 133.5 mm incl. wall brackets

Description

QuickFix plaster dispenser, fully equipped with a refill pack with 45 waterproof plasters and a refill pack with 45 fabric plasters, mounting material and a key for protection against thieves. In the event of minor injuries, the adhesive plasters can be removed from the dispenser quickly and easily and are already open on one side, so that the plaster only needs to be applied to the wound. It is also possible to refill the dispenser with other plaster types from the QuickFix range.

This text is machine translated.

Features

  • High standard of hygiene through fully, individually packaged adhesive plasters Optimum protection of the plaster against external contamination

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.