• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM BR354005 Plaster dispenser (L x W x H) 232.5 x 232.5 x 133.5 mm incl. wall brackets

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

QuickFix plaster dispenser, detectable strips

  • Simple to use

Our service for you

Technical specifications

Dim

(L x W x H) 232.5 x 232.5 x 133.5 mm

Product type

Plaster dispenser

Factory colour

Green

Content

1 Set

Width

232.5 mm

Height

133.5 mm

Length

232.5 mm

Depth

33 mm

Features

incl. wall brackets

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478561 PLUM BR354005 Plaster dispenser (L x W x H) 232.5 x 232.5 x 133.5 mm incl. wall brackets

Description

QuickFix plaster dispenser system, fully equipped with two refill packs each with 45 detectable plasters, mounting hardware and a key for theft protection. In the event of minor injuries, the adhesive plasters can be removed from the dispenser quickly and easily and are already open on one side, so that the plaster only needs to be applied to the wound. It is also possible to refill the dispenser with other plaster types from the QuickFix range.

Features

  • High standard of hygiene through fully, individually packaged adhesive plasters
  • The plaster provides optimum protection against external contamination.

Scope of delivery

  • QuickFix plaster dispenser system for 90 detectable plasters.
  • Mounting material.
  • Key for anti-theft protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.97€ 57.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)