• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM BR356005 Plaster dispenser (L x W x H) 233 x 233 x 134 mm incl. wall brackets

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

QuickFix plaster dispenser system, finger bandages, detectable

Our service for you

Technical specifications

Dim

(L x W x H) 233 x 233 x 134 mm

Product type

Plaster dispenser

Factory colour

Green

Content

1 pc(s)

Width

233 mm

Height

134 mm

Length

233 mm

Depth

33 mm

Features

incl. wall brackets

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 478568 PLUM BR356005 Plaster dispenser (L x W x H) 233 x 233 x 134 mm incl. wall brackets

Description

QuickFix plaster dispenser system fully equipped with two refill packs with 30 finger strips each, mounting material, and a key for theft protection. Like all other QuickFix plaster types, the finger bandages come out when they are pulled out from the dispenser. With just a short pull, the finger bandages come out quickly and easily, and can be applied directly to the wound. The dispenser can also be refilled with other plaster types from the QuickFix range.

Features

  • High standard of hygiene through fully, individually packaged adhesive plasters
  • The plaster provides optimum protection against external contamination.

Scope of delivery

  • QuickFix plaster dispenser system, finger bandages, detectable, 60 pieces.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)