• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Salvequick blue detectable 1009072 Plaster dispenser (L x W x H) 226 x 230 x 120 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Salvequick plaster dispenser Blue Detectable

Our service for you

Technical specifications

Dim

(L x W x H) 226 x 230 x 120 mm

Product type

Plaster dispenser

Factory colour

Green

Content

1 pc(s)

Width

230 mm

Height

120 mm

Length

226 mm

Depth

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435176 Salvequick blue detectable 1009072 Plaster dispenser (L x W x H) 226 x 230 x 120 mm

Description

Especially designed for use in the food industry. Most metal detectors detect the detectable plasters. The blue color makes the plaster easily visible. When a patch is pulled out of the dispenser, one half is free and the patch is ready for use.

This text is machine translated.

Scope of delivery

  • 2x 35 Blue Detectable Wound Plaster (Art. 10 09 735)
  • 1x key

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)