
Bus system flat-type plug SACCBP-M12MS-6CON-M16/0,5-970 1429059 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Type
SACCBP-M12MS-6CON-M16/0,5-970
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
8
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Outside Ø
1.35 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Coding
A
IP67
- Manufacturer part #
1429059
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715321 Bus system flat-type plug SACCBP-M12MS-6CON-M16/0,5-970 1429059 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 715321 Bus system flat-type plug SACCBP-M12MS-6CON-M16/0,5-970 1429059 Phoenix Contact
Description
Bus system flush-type plug, VARAN, 6-pos., M12, shielded, rear/screw mounting with M16 thread, with 0.5 m bus cable
Hints
Special order, no right of withdrawal.






























