• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system flush-type plug SACCBP-MSB-2CON-PG9/2,0-910SCO 1437504 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Bus connector
Connection side A
Cable, open end
Connection side B
M12 plug, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Type

SACCBP-MSB-2CON-PG9/2,0-910SCO

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Bus connector

Connection side A

Cable, open end

Connection side B

M12 plug, built-in

No. of pins

2

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

2.55 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M12

Coding

B

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

1437504

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719771 Bus system flush-type plug SACCBP-MSB-2CON-PG9/2,0-910SCO 1437504 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719771 Bus system flush-type plug SACCBP-MSB-2CON-PG9/2,0-910SCO 1437504 Phoenix Contact

Description

Bus system flush-type connector, PROFIBUS, 2-pos., M12, shielded, B-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 2.0 m bus cable, 2 x 0.25 mm²

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)