
Technical specifications
- Packaging type
Piece
- Type
SACC-M12MS-5CON-PG 9 SH AU
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
Bus connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
20 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
A
- Contact material
Gold
- Contact surface
Gold
- max. cross section
0.75 mm²
IP67
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1508352
- Content
1 pc(s)
- Cable Ø (max.)
8.5 mm
- Cable Ø up to
6.5 mm
- Cable Ø range
6.5 - 8.5 mm
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
HB
Screw connection
Gold
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587618 Bus system plug-in connector SACC-M12MS-5CON-PG 9 SH AU 1508352 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587618 Bus system plug-in connector SACC-M12MS-5CON-PG 9 SH AU 1508352 Phoenix Contact






























