• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system plug-in connector SACC-M12MS-8Q SH 1543236 Phoenix Contact

Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
Bus connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-M12MS-8Q SH

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

Bus connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

8

Nominal voltage

30 V AC

30 V DC

Nominal current

2 A

Nominal current - rounded value

2 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

1.60 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Cut & Clip

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

IP67

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

1543236

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583551 Bus system plug-in connector SACC-M12MS-8Q SH 1543236 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583551 Bus system plug-in connector SACC-M12MS-8Q SH 1543236 Phoenix Contact

Description

Bus system plug-in connector, Ethernet, 8-position, shielded, Plug straightLink:M12, A-coded, Insulation displacement connection, Knurl material: Nickel-plated brass, External cable diameter 4 mm ... 8 mm

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)