• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 1497 H0 Pedestrian bridge (L x W x H) 113 x 27 x 45 mm

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Holzbrücke

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Product type

Pedestrian bridge

Type

Assembly kit

Length

113 mm

Width

27 mm

Height

45 mm

Dim

(L x W x H) 113 x 27 x 45 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 498119 Busch 1497 H0 Pedestrian bridge (L x W x H) 113 x 27 x 45 mm

Description

Busch-Bausatz für eine universell einsetzbare Echtholz-Fußgängerbrücke mit Stein-Fundament. Die farblich fertig behandelten Holzelemente geben die Konstruktion der Brücke perfekt wieder. Höhe der Fundamente: ca. 23 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)