• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 3595 Shrub Flowering 35 mm White

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 899.00)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

White blossom mat. Size 120 x 80 mm, height 35 mm.

  • Natural colours
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Shrub

Type (model landscape trees)

Flowering

Factory colour

White

Length

120 mm

Width

80 mm

Height

35 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825554 Busch 3595 Shrub Flowering 35 mm White

Description

Using the bushes in the conventional spring and summer colors, natural accents can be set in the landscape. To represent different types of bushes, only small sections are required, which are easily cut, tapped or torn from the material. Therefore, the mats are particularly productive. Size: Approx. 120 x 80 mm, to 35 mm high.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)