• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 40072 H0 Agricultural vehicle Kramer KL 11

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Tractor Kramer KL 11 + Bauer/Child

  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Age category

15 years and over

Type

Agricultural vehicle

Vehicle manufacturer

Kramer

Type

KL 11

Type

Assembled

Features

Movable parts

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205349 Busch 40072 H0 Agricultural vehicle Kramer KL 11

Description

Kramer - The all-rounder! In 1925, the career of the three Kramer brothers in Gutmadingen began with the introduction of the first motor mower. This laid the foundation stone for the development and production of Kramer tractors. Since all the brothers in agriculture have grown up, it was obvious to facilitate the laboriously work of the farmers by means of machines. The Grasmower (Bamlett) was followed in 1926 by the "little Kramer", who first performed at the DLG exhibition in Dortmund with great gnater. The KL11 model was introduced in March 1953. With an air-cooled Deutz engine with 11 hp at 2000 rpm, the tractor achieved a maximum speed of 19.8 km/h. In the construction period from 1953 to 1956 a total of 6,312 tractors were sold.

The model consists of 36 individual parts, some free-standing parts having a thickness of less than 0.5 mm. With a oscillating axle, free-standing pedals and separately inserted filigree steering linkage the limits of the feasible are reached. To make the model appear even more realistic, even the finest clutches and bolts are enclosed for attaching the packaging. As a special CLOU, a farmer with a hat and an ascending child were made "tailor-made" for this delicate tractor. Whether in a collector's showcase or on a well-kept layout/show piece, the model is a "must have"!

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)