• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 54150 H0 Agricultural vehicle Fendt F 15

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

H0 Fendt F 15 diesel rocker

  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Age category

15 years and over

Type

Agricultural vehicle

Vehicle manufacturer

Fendt

Type

F 15

Type

Assembled

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205371 Busch 54150 H0 Agricultural vehicle Fendt F 15

Description

High to Ross! In 1930, the Hermann and Xaver Fendt brothers constructed the first 6 hp diesel choke tractor under the guidance of the father Johann Georg Fendt in Kempten in Bavaria. In 1937, their company was registered in the commercial register. Because the company placed the highest value on quality, sales success was not long awaited.

In 1949, the F15 model was released, which was fitted with a water-cooled single cylinder diesel engine from MWM. The tractor also had a ZF transmission with four forward and one reverse gear. One year later, the revised version F15G was launched. New to this was the transmission developed by Fendt on its own, which could be fitted with a 8 forward and 2 reverse gear, instead of the previous 4 forward and one reverse gear. In addition, the front axle has been reinforced and the front wheel hubs have been sealed dust-proof.

The round hood shape, which was implemented with the introduction of the F15, was maintained until the end of the production of the diesel rowers in 1958. During the construction period from 1949 to 1957 15,071 diesel rowers were sold. In 1997, the family-owned company was acquired by the American company AGCO, which renamed AGCO GmbH in 2009. The Fendt brand has still been retained and is the driving force behind the company as a premium brand. Within a short time after the acquisition, the product division was supplemented with forage harvesters, combines, hay changers, mowers, swaders and balers.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)