• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 41442 H0 Mercedes Benz 170V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Mercedes 170V Crème/blue

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Age category

15 years and over

Type

Car

Vehicle manufacturer

Mercedes Benz

Type

170V

Type

Assembled

Product type

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375889 Busch 41442 H0 Mercedes Benz 170V

Description

The shapely 170V was built in February 1936 during the 26th. International Automobile and Motorcycle Exhibition (IAMA) in Berlin presented to the public. The four-cylinder petrol engine with the internal designation W136 replaced the six-cylinder type 170 (W 15 series). In the years 1936-1942 more than 70,000 vehicles were produced and sold in different body variants, making this type one of the leading drivers of Mercedes-Benz production in the pre-war period. The noble four-door saloon cost 3,850 Reichsmark at the time and was available in various finishes. Whether as a saloon, convertible or convertible, the vehicle is a highlight in every variant. The two-color coloring of this model is another highlight and makes the vehicle appear even more lively.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.