• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 51080 H0 HGV Mercedes Benz Unimog U 5023, yellow

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Unimog U 5023 double cab, yellow

  • Based on a real truck
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Size

H0

Age category

15 years and over

Type

HGV

Vehicle manufacturer

Mercedes Benz

Type

Unimog U 5023, yellow

Type

Assembled

Era

VI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205359 Busch 51080 H0 HGV Mercedes Benz Unimog U 5023, yellow

Description

All men on board - the double cabin makes it possible! In April 2013, the new Unimog 437.4 series was introduced to the public for the first time. With more appropriate advertising advertisements such as "off-road", "robust" and "efficient", this vehicle cannot be described. It is designed to take almost every hurdle. With the new tire pressure control system "tiicontrol plus", the correct setting is always made for the respective surface. The switch logic allows the user to choose between "road", "sand" and "bad". By lowering the tire pressure while driving off-road, for example, traction is improved while at the same time protecting the ground - sophisticated technology for more comfort.

In June 2014, series production started at Daimler AG's Wörth plant. The new series comprises the U 4023 and U 5023 types, each with 170 kW or 231 HP engine power, in accordance with the current Euro 6 exhaust gas standard. The wheelbase is 3,850 mm and the maximum weight is 8.5 to 14.5 tons depending on the version. However, the entire vehicle has been technically updated in a similar manner to the tried and tested predecessors, including the powertrain and cab, so that the new Unimog sets standards in terms of economy, environmental protection and user-friendliness. The tried-and-tested Unimog virtues, such as longevity, robustness, efficiency and enormous off-road capability, remain unchanged. This also enables the achievement of the most difficult applications, which remain inaccessible to other wheeled vehicles, even under the most adverse topographical and climatic conditions. The main areas of use of the new Unimog generation are worldwide in the areas of fire and emergency services, civil protection, exploration and raw material extraction. These excellent properties of the new off-road professional are also of great interest as the basis for mobile homes and expedition vehicles.

The model with the double cab on a scale of 1:87 of the powerful force package has a simple effect, but WAS is contradicted by different features on the second look. The front section is characterized by a very wide radiator grille and a large engine hood. Due to its various applications, for example in flooded areas, the U 5023 has a high installed suction chimney as well as high ventilation pipes. Filigree high-detail exterior mirrors and windscreen wipers in the finest injection molding technology are plugged in as separate parts. Even a look under the model is absolutely worthwhile. Here you can see all the details from the vehicle frame to the axle suspension, the units and the lateral ascent steps. The large platform is covered with a tarpaulin, on which each small fold and the complete outline of the sprinkler can be seen. Deep tread tires with typical model rims are of course an absolute matter of course at the miniature gauge. This model with its razor-sharp contours and finest engraving enriches the Mercedes-Benz commercial vehicle fleet with another highlight "Made in Germany".

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)