• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 54605 H0 Bus Citroën Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 Citroën Jumper, black

  • Based on a real truck
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Age category

15 years and over

Type

Bus

Vehicle manufacturer

Citroën

Type

Black

Type

Assembled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771023 Busch 54605 H0 Bus Citroën Black

Description

Trilogy! One model, three times different. The popular small-scale transporter Ducato was manufactured by Fiat and Groupe PSA (Peugeot Société Anonymous) since 1982 in the joint venture Sevel Sud (Società Europea Veicoli Leggeri Sevel S.p.A. / European company for light commercial vehicles). Both cooperation partners merged into Stellantis (brands such as Maserati, Alfa Romeo, Lancia, Jeep, Chrysler, Dodge, RAM, Abarth, Citroën, Fiat, Opel/Vauxhall and Peugeot), which have been built there ever since. The identical transport vehicles Ducato, Citroën and Peugeot differ mainly due to the motors used in each case. The first generation of the Ducato I, was used as a base for mobile homes. Therefore, he and his sister models each had individual cabins. The second generation of the Ducato, as well as Citroën Jumper and Peugeot Boxer, were chosen as the Van of the Year in 1994. The 2011 models were also maintained, the body was not changed significantly, the main changes were made by more powerful and less fuel efficient engines. Modified interior fittings such as a new dashboard, two-color seat covers, new side panels, and new air conditioning controls, radio and navigation bracket were only noticeable when viewed more intensively. It was only with the 2014 model maintenance that all models received an extensive visual as well as technical revision. The following models make the new design look very attractive and stand out thanks to sharp contour guidance.

This text is machine translated.

Scope of delivery

  • 1 finished model

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)