• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 59918 H0 HGV Mercedes Benz Daimler truck built in 1896

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Mercedes Benz Daimler truck built in 1896

  • Based on a real truck
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Age category

15 years and over

Type

HGV

Vehicle manufacturer

Mercedes Benz

Type

Daimler truck built in 1896

Type

Assembled

Product type

Description

What was the world and the future without visionaries and inventors. In the test workshop founded in Cannstatt in 1882, Gottlieb Daimler and his employee Wilhelm Maybach soon developed a compact, fast-running four-stroke single-cylinder engine. After many joint projects, including Carl Benz, some motorized inventions were created in the run-up, which were further and further developed over the years. In 1894, the Daimler-Motoren-Gesellschaft began developing the first truck in the world. Two years later on October 1, 1896, the first truck (Order No. 81) was sold to British Motor Syndicate/London. The 6 hp (4.4 kW) engine was installed directly under the driver's seat. In the same year, this single piece was followed by different trucks, which were available in four different power stages: 2.9 kW, 4.4 kW, 5.9 kW and 7.4 kW. From now on, the engines were installed under the front axle, able to drive backwards and even cope with a gradient of up to 12%. The highly detailed model with its filigree seat and the fine spoke rims is an interesting collector's item and should not be missing in any collection.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.