• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7099 N B road (Ø) 120 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

N road curves

  • Designing miniature roads
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

B road

Type

Curved

Width

40 mm

Dim

(Ø) 120 mm

Age category

15 years and over

Type

The 180º curve can be cut with scissors or a knife into 90º curves or sections of any angle. Self-adhesive.

(Ø)

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218353 Busch 7099 N B road (Ø) 120 mm

Description

The 180º curve can be cut with scissors or a knife into 90º curves or sections of any angle. Self-adhesive

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)