• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7155 Hedge 10 mm Green

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.49)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Moss hedges

  • Natural colours
  • "Z", stylised letter within a black square.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Z

Product type

Hedge

Factory colour

Green

Length

1000 mm

Height

10 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218358 Busch 7155 Hedge 10 mm Green

Description

Features

  • Light and medium green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)