• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 8131 N Cobblestone pavement (L x W) 2000 mm x 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.00)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Old town cobbled street

  • Designing miniature roads
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Cobblestone pavement

Type

Self-adhesive

Length

2000 mm

Width

40 mm

Dim

(L x W) 2000 mm x 40 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218382 Busch 8131 N Cobblestone pavement (L x W) 2000 mm x 40 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)