• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 8132 N Cobblestone pavement (L x W) 200 mm x 160 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 149.69)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Old town cobbled street

  • Designing miniature roads
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Cobblestone pavement

Type

Self-adhesive

Length

200 mm

Width

160 mm

Dim

(L x W) 200 mm x 160 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218384 Busch 8132 N Cobblestone pavement (L x W) 200 mm x 160 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)